
25HK-AB-120A250-CP6 | |
|---|---|
DigiKey Part Number | 2882-25HK-AB-120A250-CP6-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-120A250-CP6 |
Description | AC/DC DSKTP/WALL MT ADPT 12V 30W |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 86.94% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 2 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8, Multi-Blade (Included) | |
Size / Dimension | 3.98" L x 2.05" W x 1.42" H (101.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.58000 | £13.58 |
| Unit Price without VAT: | £13.58000 |
|---|---|
| Unit Price with VAT: | £16.29600 |

