
25HK-AB-090A250-D56 | |
|---|---|
DigiKey Part Number | 2882-25HK-AB-090A250-D56-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-090A250-D56 |
Description | AC/DC DESKTOP ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 70.9" (1.80m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cUL, FCC, GS, RCM, TUV, UL |
Voltage - Output 9V | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 23 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.03000 | £10.03 |
| 5 | £9.22400 | £46.12 |
| 10 | £8.89700 | £88.97 |
| 25 | £8.48280 | £212.07 |
| 50 | £8.18200 | £409.10 |
| 100 | £7.89180 | £789.18 |
| 250 | £7.52388 | £1,880.97 |
| 500 | £7.25700 | £3,628.50 |
| Unit Price without VAT: | £10.03000 |
|---|---|
| Unit Price with VAT: | £12.03600 |

