25HK-AB-interchangeable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25HK-AB-090A250-CP6

DigiKey Part Number
2882-25HK-AB-090A250-CP6-ND
Manufacturer
Manufacturer Product Number
25HK-AB-090A250-CP6
Description
AC/DC DSKTP/WALL MT ADAPT 9V 23W
Customer Reference
Detailed Description
9V 23 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2.5A
Power (Watts)
23 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
85.96%
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 2 Pin
Cord Length
72" (1.83m)
Input Connector
IEC 320-C8, Multi-Blade (Included)
Size / Dimension
3.98" L x 2.05" W x 1.42" H (101.0mm x 52.0mm x 36.0mm)
Approval Agency
CB, CE, cUL, FCC, GS, RCM, TUV, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.