15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS902-150600G

DigiKey Part Number
2882-15DYS902-150600G-ND
Manufacturer
Manufacturer Product Number
15DYS902-150600G
Description
AC/DC DESKTOP ADAPTER 15V 90W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Manufacturer
Ideal Power Ltd.
Power (Watts)
90 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Input Connector
IEC 320-C8
Form
Desktop (Class II)
Size / Dimension
5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CE, cULus, RCM, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
40£27.38725£1,095.49
Unit Price without VAT:£27.38725
Unit Price with VAT:£32.86470