
15DYS902-090750G | |
|---|---|
DigiKey Part Number | 2882-15DYS902-090750G-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS902-090750G |
Description | AC/DC DESKTOP ADAPTER 9V 68W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 68 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 7.5A |
Manufacturer Ideal Power Ltd. | Power (Watts) 68 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Input Connector IEC 320-C8 |
Form Desktop (Class II) | Size / Dimension 5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CE, cULus, RCM, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.09000 | £32.09 |
| 5 | £29.51200 | £147.56 |
| 10 | £28.46500 | £284.65 |
| 40 | £26.48100 | £1,059.24 |
| 80 | £25.54200 | £2,043.36 |
| 120 | £25.00808 | £3,000.97 |
| 280 | £23.92807 | £6,699.86 |
| Unit Price without VAT: | £32.09000 |
|---|---|
| Unit Price with VAT: | £38.50800 |

