48V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS851-480105W

DigiKey Part Number
2882-15DYS851-480105W-ND
Manufacturer
Manufacturer Product Number
15DYS851-480105W
Description
EXTERNAL POWER SUPPLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm)
Voltage - Output
48V
Approval Agency
CE, C-Tick, cULus, FCC, TUV, UKCA
Current - Output (Max)
1.05A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.89000£14.89
5£13.69400£68.47
10£13.20800£132.08
25£12.59240£314.81
50£12.14580£607.29
100£11.71510£1,171.51
250£11.16904£2,792.26
500£10.77290£5,386.45
Manufacturers Standard Package
Unit Price without VAT:£14.89000
Unit Price with VAT:£17.86800