
15DYS851-480105G-K | |
|---|---|
DigiKey Part Number | 2882-15DYS851-480105G-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS851-480105G-K |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.31" L x 2.09" W x 1.50" H (84.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.92000 | £16.92 |
| 5 | £15.55600 | £77.78 |
| 10 | £15.00400 | £150.04 |
| 25 | £14.30440 | £357.61 |
| 50 | £13.79680 | £689.84 |
| 100 | £13.30750 | £1,330.75 |
| 250 | £12.68712 | £3,171.78 |
| 500 | £12.23716 | £6,118.58 |
| Unit Price without VAT: | £16.92000 |
|---|---|
| Unit Price with VAT: | £20.30400 |

