Parametric Equivalent

15DYS850-300168W | |
|---|---|
DigiKey Part Number | 2882-15DYS850-300168W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-300168W |
Description | AC/DC DESKTOP ADAPTER 30V 50W |
Customer Reference | |
Detailed Description | 30V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, RCM, TUV |
Voltage - Output 30V | Standard Number 62368-1 |
Current - Output (Max) 1.68A | Base Product Number |
Power (Watts) 50 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DYS865-300216W | Ideal Power Ltd. | 60 | 2882-15DYS865-300216W-ND | £14.10000 | Parametric Equivalent |


