
15DYS850-180280W | |
|---|---|
DigiKey Part Number | 2882-15DYS850-180280W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-180280W |
Description | AC/DC DESKTOP ADAPTER 18V 50W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, RCM, TUV |
Voltage - Output 18V | Standard Number 62368-1 |
Current - Output (Max) 2.8A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.99000 | £12.99 |
| 5 | £11.94800 | £59.74 |
| 10 | £11.52400 | £115.24 |
| 25 | £10.98680 | £274.67 |
| 50 | £10.59700 | £529.85 |
| 100 | £10.22110 | £1,022.11 |
| 250 | £9.74464 | £2,436.16 |
| 500 | £9.39900 | £4,699.50 |
| Unit Price without VAT: | £12.99000 |
|---|---|
| Unit Price with VAT: | £15.58800 |

