
15DYS850-120420W | |
|---|---|
DigiKey Part Number | 2882-15DYS850-120420W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-120420W |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, RCM, TUV |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 4.2A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.43000 | £13.43 |
| 5 | £12.35600 | £61.78 |
| 10 | £11.91800 | £119.18 |
| 25 | £11.36200 | £284.05 |
| 50 | £10.95900 | £547.95 |
| 100 | £10.57030 | £1,057.03 |
| 250 | £10.07756 | £2,519.39 |
| 500 | £9.72010 | £4,860.05 |
| Unit Price without VAT: | £13.43000 |
|---|---|
| Unit Price with VAT: | £16.11600 |

