
15DYS836-090400W-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS836-090400W-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS836-090400W-2.5 |
Description | AC/DC DESKTOP ADAPTER 9V 36W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.25000 | £12.25 |
| 5 | £11.26200 | £56.31 |
| 10 | £10.86200 | £108.62 |
| 25 | £10.35520 | £258.88 |
| 50 | £9.98820 | £499.41 |
| 100 | £9.63390 | £963.39 |
| 250 | £9.18480 | £2,296.20 |
| 500 | £8.85906 | £4,429.53 |
| Unit Price without VAT: | £12.25000 |
|---|---|
| Unit Price with VAT: | £14.70000 |

