
15DYS830-300100W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS830-300100W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-300100W-K |
Description | AC/DC WALL MOUNT ADAPTER 30V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 86.94% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Voltage - Output 30V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 1A | Standard Number 60950-1 |
Power (Watts) 30 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.91000 | £11.91 |
| 5 | £10.94800 | £54.74 |
| 10 | £10.55900 | £105.59 |
| 25 | £10.06680 | £251.67 |
| 50 | £9.70960 | £485.48 |
| 100 | £9.36530 | £936.53 |
| 250 | £8.92868 | £2,232.17 |
| 500 | £8.61198 | £4,305.99 |
| Unit Price without VAT: | £11.91000 |
|---|---|
| Unit Price with VAT: | £14.29200 |

