
15DYS830-120250W-3-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-120250W-3-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-120250W-3-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Ideal Power Ltd. | Power (Watts) 30 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Input Connector BS 1363 |
Form Wall Mount (Class I) | Size / Dimension 3.02" L x 1.96" W x 1.22" H (76.8mm x 50.0mm x 31.0mm) |
Input Type Fixed Blade | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.26000 | £10.26 |
| 5 | £9.42800 | £47.14 |
| 10 | £9.09400 | £90.94 |
| 25 | £8.67000 | £216.75 |
| 96 | £8.08313 | £775.98 |
| 192 | £7.79651 | £1,496.93 |
| 288 | £7.63354 | £2,198.46 |
| 576 | £7.36278 | £4,240.96 |
| Unit Price without VAT: | £10.26000 |
|---|---|
| Unit Price with VAT: | £12.31200 |

