5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS830-050400W-2-2.5

DigiKey Part Number
2882-15DYS830-050400W-2-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS830-050400W-2-2.5
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Manufacturer
Ideal Power Ltd.
Power (Watts)
20 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Input Connector
CEE 7/16
Form
Wall Mount (Class II)
Size / Dimension
3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm)
Input Type
Fixed Blade
Approval Agency
CE, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.19000£10.19
5£9.36800£46.84
10£9.03500£90.35
25£8.61400£215.35
96£8.03083£770.96
192£7.74599£1,487.23
288£7.58410£2,184.22
576£7.31510£4,213.50
Manufacturers Standard Package
Unit Price without VAT:£10.19000
Unit Price with VAT:£12.22800