
15DYS824-180133W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS824-180133W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS824-180133W-K |
Description | AC/DC WALL MOUNT ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.91% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, GS, SAA, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.59000 | £11.59 |
| 5 | £10.65800 | £53.29 |
| 10 | £10.27900 | £102.79 |
| 25 | £9.79960 | £244.99 |
| 50 | £9.45200 | £472.60 |
| 100 | £9.11680 | £911.68 |
| 250 | £8.69180 | £2,172.95 |
| 500 | £8.38350 | £4,191.75 |
| Unit Price without VAT: | £11.59000 |
|---|---|
| Unit Price with VAT: | £13.90800 |

