


15DYS824-075280W-3 | |
|---|---|
DigiKey Part Number | 2882-15DYS824-075280W-3-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS824-075280W-3 |
Description | PLUG-IN UK PSU 7.5V DC 2.8A 21W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 10 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | BS 1363 | |
Size / Dimension | 3.02" L x 1.97" W x 1.44" H (76.8mm x 50.0mm x 36.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.19000 | £9.19 |
| 5 | £8.44800 | £42.24 |
| 10 | £8.14800 | £81.48 |
| 25 | £7.76840 | £194.21 |
| 50 | £7.49280 | £374.64 |
| 100 | £7.22710 | £722.71 |
| 250 | £6.89024 | £1,722.56 |
| 500 | £6.64580 | £3,322.90 |
| Unit Price without VAT: | £9.19000 |
|---|---|
| Unit Price with VAT: | £11.02800 |

