18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS818-180100W-K

DigiKey Part Number
2882-15DYS818-180100W-K-ND
Manufacturer
Manufacturer Product Number
15DYS818-180100W-K
Description
AC/DC WALL MOUNT ADAPTER 18V 18W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.64000£9.64
5£8.86600£44.33
10£8.55100£85.51
25£8.15240£203.81
50£7.86340£393.17
100£7.58440£758.44
250£7.23084£1,807.71
500£6.97438£3,487.19
Manufacturers Standard Package
Unit Price without VAT:£9.64000
Unit Price with VAT:£11.56800