
15DYS812-150080S-3-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-150080S-3-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-150080S-3-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Manufacturer Ideal Power Ltd. | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class I) | Input Connector BS 1363 |
Input Type Fixed Blade | Approval Agency CE, cULus, RCM, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.44000 | £6.44 |
| 5 | £5.92200 | £29.61 |
| 10 | £5.71200 | £57.12 |
| 48 | £5.26333 | £252.64 |
| 96 | £5.07677 | £487.37 |
| 144 | £4.97069 | £715.78 |
| 288 | £4.79438 | £1,380.78 |
| 528 | £4.64536 | £2,452.75 |
| Unit Price without VAT: | £6.44000 |
|---|---|
| Unit Price with VAT: | £7.72800 |

