
20647-055E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-055E-01TR-ND - Tape & Reel (TR) 5378-20647-055E-01CT-ND - Cut Tape (CT) 5378-20647-055E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-055E-01 |
Description | CONN FFC BOTTOM 55POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 55 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.95500 | £9.55 |
| 25 | £0.89520 | £22.38 |
| 50 | £0.85220 | £42.61 |
| 100 | £0.81150 | £81.15 |
| 250 | £0.76060 | £190.15 |
| 500 | £0.72430 | £362.15 |
| 1,000 | £0.68973 | £689.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.65682 | £1,313.64 |
| 4,000 | £0.62549 | £2,501.96 |
| 6,000 | £0.60786 | £3,647.16 |
| 10,000 | £0.58637 | £5,863.70 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

