
20613-035E-02 | |
|---|---|
DigiKey Part Number | 5378-20613-035E-02TR-ND - Tape & Reel (TR) 5378-20613-035E-02CT-ND - Cut Tape (CT) 5378-20613-035E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20613-035E-02 |
Description | MINIFLEX 3-BFNH 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.86300 | £8.63 |
| 25 | £0.80880 | £20.22 |
| 50 | £0.77000 | £38.50 |
| 100 | £0.73320 | £73.32 |
| 250 | £0.68720 | £171.80 |
| 500 | £0.65438 | £327.19 |
| 1,000 | £0.62315 | £623.15 |
| 2,500 | £0.60418 | £1,510.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.55628 | £2,781.40 |
| 10,000 | £0.52976 | £5,297.60 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

