
20613-021E-02 | |
|---|---|
DigiKey Part Number | 5378-20613-021E-02TR-ND - Tape & Reel (TR) 5378-20613-021E-02CT-ND - Cut Tape (CT) 5378-20613-021E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20613-021E-02 |
Description | CONN FFC 21POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.59600 | £5.96 |
| 25 | £0.55880 | £13.97 |
| 50 | £0.53220 | £26.61 |
| 100 | £0.50670 | £50.67 |
| 250 | £0.47496 | £118.74 |
| 500 | £0.45228 | £226.14 |
| 1,000 | £0.43068 | £430.68 |
| 2,500 | £0.40371 | £1,009.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.38445 | £1,922.25 |
| 10,000 | £0.36612 | £3,661.20 |
| 15,000 | £0.35580 | £5,337.00 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

