
H17D35V0B | |
|---|---|
DigiKey Part Number | 4024-H17D35V0BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H17D35V0B |
Description | TVS DIODE 5VWM 18VC SOD323 |
Customer Reference | |
Detailed Description | 18V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |

