Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1006F

DigiKey Part Number
4024-GBU1006F-ND
Manufacturer
Manufacturer Product Number
GBU1006F
Description
BRIDGE RECT 1PHASE 600V 10A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
10 A
Manufacturer
HY Electronic (Cayman) Limited
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.