
GBJ2508P | |
|---|---|
DigiKey Part Number | 4024-GBJ2508P-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2508P |
Description | BRIDGE RECT 1PHASE 800V 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer HY Electronic (Cayman) Limited | Voltage - Forward (Vf) (Max) @ If 1 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 800 V |

