
UMHVP-1205 | |
|---|---|
DigiKey Part Number | 2244-UMHVP-1205-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-1205 |
Description | HV DC-DC CONVERTER, 12V IN, +500 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 500V -500V 1mA 0V - 5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -500V |
Mfr | Current - Output (Max) 1mA |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 65% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 0V | Package / Case 4-DIP Module |
Voltage - Input (Max) 5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.80000 | £97.80 |
| 5 | £94.15800 | £470.79 |
| 10 | £92.62800 | £926.28 |
| 25 | £90.63880 | £2,265.97 |
| 50 | £89.16060 | £4,458.03 |
| Unit Price without VAT: | £97.80000 |
|---|---|
| Unit Price with VAT: | £117.36000 |

