Amplifier IC Producing Of High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC Producing Of High Voltage
HVA-Series
HVA-Series

HVA1260

DigiKey Part Number
2244-HVA1260-ND
Manufacturer
Manufacturer Product Number
HVA1260
Description
ZERO-CROSSING BI-POLAR HV AMPLIF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC Producing Of High Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HVM Technology, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Amplifier
Applications
Producing Of High Voltage
Mounting Type
Through Hole
Package / Case
5-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£471.48000£471.48
5£453.85800£2,269.29
10£446.46000£4,464.60
Manufacturers Standard Package
Unit Price without VAT:£471.48000
Unit Price with VAT:£565.77600