Cable Assembly Coaxial SMA to N-Type 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-8A-11N-11SMA-01500-51

DigiKey Part Number
3628-TL-8A-11N-11SMA-01500-51-ND
Manufacturer
Manufacturer Product Number
TL-8A-11N-11SMA-01500-51
Description
COAX CBL SMA TO N-TYPE 4.9'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
59.1" (1.5m) 4.9'
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to N-Type
Frequency - Max
8 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£240.52000£240.52
Manufacturers Standard Package
Unit Price without VAT:£240.52000
Unit Price with VAT:£288.62400