Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND L-12

DigiKey Part Number
3628-MINIBENDL-12-ND
Manufacturer
Manufacturer Product Number
MINIBEND L-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.086" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£72.71000£72.71
10£61.80800£618.08
25£57.94160£1,448.54
50£55.17900£2,758.95
100£52.79240£5,279.24
Manufacturers Standard Package
Unit Price without VAT:£72.71000
Unit Price with VAT:£87.25200