
MICROBEND R-2.5HT | |
|---|---|
DigiKey Part Number | 3628-MICROBENDR-2.5HT-ND |
Manufacturer | |
Manufacturer Product Number | MICROBEND R-2.5HT |
Description | COAX CBL SMA TO SMA 2.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.500" (63.50mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 24 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £103.81800 | £519.09 |
| Unit Price without VAT: | £103.81800 |
|---|---|
| Unit Price with VAT: | £124.58160 |

