Cable Assembly Coaxial SMPM to SMPM 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROBEND 2MR-6

DigiKey Part Number
3628-MICROBEND2MR-6-ND
Manufacturer
Manufacturer Product Number
MICROBEND 2MR-6
Description
COAX CBL SMPM TO SMPM 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Green
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£185.07000£925.35
Unit Price without VAT:£185.07000
Unit Price with VAT:£222.08400