
G_01130_HT-03 | |
|---|---|
DigiKey Part Number | 3628-G_01130_HT-03-ND |
Manufacturer | |
Manufacturer Product Number | G_01130_HT-03 |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Copper, Bare |
Packaging Bulk | Dielectric Material Polyethylene (PE) |
Part Status Active | Dielectric Diameter 0.055" (1.40mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 91% |
Jacket (Insulation) Diameter 0.110" (2.79mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.96810 | £396.81 |
| Unit Price without VAT: | £3.96810 |
|---|---|
| Unit Price with VAT: | £4.76172 |


