
9071.99.0949 | |
|---|---|
DigiKey Part Number | 3628-9071.99.0949-ND |
Manufacturer | |
Manufacturer Product Number | 9071.99.0949 |
Description | GDT 350 V 20KA 2 THREADED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±15% 2 Pole Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Threaded | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £36.54300 | £365.43 |
| Unit Price without VAT: | £36.54300 |
|---|---|
| Unit Price with VAT: | £43.85160 |

