Gas Discharge Tube 230 V 20000A (20kA) ±15% 2 Pole Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9071.99.0947

DigiKey Part Number
3628-9071.99.0947-ND
Manufacturer
Manufacturer Product Number
9071.99.0947
Description
GDT 230 V 20KA 2 THREADED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±15% 2 Pole Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
Huber+Suhner, Inc.
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Threaded
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Module
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£36.54300£365.43
Manufacturers Standard Package
Unit Price without VAT:£36.54300
Unit Price with VAT:£43.85160