82_SMA-50-0-1/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: £14.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.95101
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.58210
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.43970
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.89574
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.00947
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.14008
Datasheet

Parametric Equivalent


Molex
In Stock: 2,293
Unit Price: £4.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.43480
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.48520
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.70025
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.76091
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £49.99333
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_SMA-50-0-1/111_NH

DigiKey Part Number
3628-82_SMA-50-0-1/111_NH-ND
Manufacturer
Manufacturer Product Number
82_SMA-50-0-1/111_NH
Description
82_SMA-50-0-1/111_NH
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_SMA-50-0-1/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.