Parametric Equivalent

82_BNC-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_BNC-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_BNC-50-0-1/111_NE |
Description | 82_BNC-50-0-1/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BNC-50-0-1/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_BNC-50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_BNC-50-0-1/111_NH-ND | £9.95640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.08600 | £150.86 |
| Unit Price without VAT: | £15.08600 |
|---|---|
| Unit Price with VAT: | £18.10320 |


