
6506.01.B | |
|---|---|
DigiKey Part Number | 3628-6506.01.B-ND |
Manufacturer | |
Manufacturer Product Number | 6506.01.B |
Description | CONN TREM JAC FM S BNC 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £193.70000 | £193.70 |
| Unit Price without VAT: | £193.70000 |
|---|---|
| Unit Price with VAT: | £232.44000 |

