Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65025_N-50-1/133_NE

DigiKey Part Number
3628-65025_N-50-1/133_NE-ND
Manufacturer
Manufacturer Product Number
65025_N-50-1/133_NE
Description
COAXIAL TERMINATION, 50 OHM, N,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Huber+Suhner, Inc.
Mounting Type
Free Hanging, Cap
Packaging
Box
Body Finish
Anodized
Part Status
Active
Contact Material
Brass
Connector Style
N Type
Contact Finish
Gold
Connector Type
Plug, Male Pin
Body Material
Aluminum
Frequency - Max
6 GHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£327.97000£327.97
10£278.83900£2,788.39
25£265.74080£6,643.52
Manufacturers Standard Package
Unit Price without VAT:£327.97000
Unit Price with VAT:£393.56400