
6500.41.A | |
|---|---|
DigiKey Part Number | 3628-6500.41.A-ND |
Manufacturer | |
Manufacturer Product Number | 6500.41.A |
Description | CONN TREM PLG MAL 7/16 DIN 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 8 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Silver | |
Contact Material | Bronze | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £261.91000 | £261.91 |
| 10 | £222.66700 | £2,226.67 |
| 25 | £208.74680 | £5,218.67 |
| Unit Price without VAT: | £261.91000 |
|---|---|
| Unit Price with VAT: | £314.29200 |

