
65_SMA-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-65_SMA-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_SMA-50-0-1/111_NE |
Description | CONN TREM PLUG MALE PIN SMA 50OH |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Gold |
Part Status Obsolete | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Frequency - Max 18 GHz | Base Product Number |

