
65_QLA-01-0-3/122_NE | |
|---|---|
DigiKey Part Number | 3628-65_QLA-01-0-3/122_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_QLA-01-0-3/122_NE |
Description | CONN TREM PLUG MALE PIN QLA 50OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin QLA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | QLA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.20000 | £42.20 |
| Unit Price without VAT: | £42.20000 |
|---|---|
| Unit Price with VAT: | £50.64000 |

