
65_BNC-75-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-65_BNC-75-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_BNC-75-0-1/133_NE |
Description | CONN TREM PLUG MALE PIN BNC 75OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish White Bronze |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Frequency - Max 1 GHz | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNG1-1-75 | Cinch Connectivity Solutions Trompeter | 4 | 1097-1311-ND | £40.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.00000 | £48.00 |
| 10 | £40.80300 | £408.03 |
| 25 | £38.25000 | £956.25 |
| 50 | £36.42580 | £1,821.29 |
| 100 | £34.68930 | £3,468.93 |
| Unit Price without VAT: | £48.00000 |
|---|---|
| Unit Price with VAT: | £57.60000 |

