
62_4310-U0-0-X8/---_-Y | |
|---|---|
DigiKey Part Number | 3628-62_4310-U0-0-X8/---_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 62_4310-U0-0-X8/---_-Y |
Description | CONN BOOT 4.3/10 CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For 4.3/10 Connectors |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Huber+Suhner, Inc. | For Use With/Related Products 4.3/10 Connectors |
Packaging Bulk | Body Material Silicone Rubber |
Part Status Active | Color Black |
Connector Style 4.3/10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £12.68200 | £317.05 |
| Unit Price without VAT: | £12.68200 |
|---|---|
| Unit Price with VAT: | £15.21840 |

