Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5920_SMA-50-005/19-_NE | |
|---|---|
DigiKey Part Number | 3628-5920_SMA-50-005/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5920_SMA-50-005/19-_NE |
Description | RF ATTENUATOR 20DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 5W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870590 | Molex | 6 | 900-0732870590-ND | £57.59000 | Parametric Equivalent |
| 2082-6524-20 | Amphenol XMA | 9 | 5984-2082-6524-20-ND | £203.75000 | Parametric Equivalent |
| BW-S20W5+ | Mini-Circuits | 385 | 3157-BW-S20W5+-ND | £57.77000 | Parametric Equivalent |
| FMAT7488-20 | Fairview Microwave | 0 | 5328-FMAT7488-20-ND | £158.00000 | Parametric Equivalent |
| PE7013-40 | Pasternack | 0 | 6099-PE7013-40-ND | £240.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.18000 | £116.18 |
| Unit Price without VAT: | £116.18000 |
|---|---|
| Unit Price with VAT: | £139.41600 |








