Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5920_N-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-5920_N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5920_N-50-1/133_NE |
Description | RF ATTENUATOR 20DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 100W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-20N100W+ | Mini-Circuits | 5 | 3157-BW-20N100W+-ND | £601.10000 | Parametric Equivalent |
| PE7208-20 | Pasternack | 0 | 6099-PE7208-20-ND | £1,049.62000 | Parametric Equivalent |
| PE7213-20 | Pasternack | 0 | 6099-PE7213-20-ND | £1,024.63000 | Parametric Equivalent |
| PE7214-20 | Pasternack | 0 | 6099-PE7214-20-ND | £1,003.29000 | Parametric Equivalent |
| R422020030 | Radiall USA, Inc. | 0 | 2201-R422020030-ND | £1,014.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £616.76000 | £616.76 |
| Unit Price without VAT: | £616.76000 |
|---|---|
| Unit Price with VAT: | £740.11200 |









