
46_716-50-0-1/003_-E | |
|---|---|
DigiKey Part Number | 3628-46_716-50-0-1/003_-E-ND |
Manufacturer | |
Manufacturer Product Number | 46_716-50-0-1/003_-E |
Description | COAX ADAPT 7/16 TO 7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 46_716-50-0-1/003_-E Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 7.5 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Brass, Bronze |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 7/16 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 7/16 Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £231.50000 | £231.50 |
| Unit Price without VAT: | £231.50000 |
|---|---|
| Unit Price with VAT: | £277.80000 |

