
36_BMA-SMA-50-1/199_UE | |
|---|---|
DigiKey Part Number | 3628-36_BMA-SMA-50-1/199_UE-ND |
Manufacturer | |
Manufacturer Product Number | 36_BMA-SMA-50-1/199_UE |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 36_BMA-SMA-50-1/199_UE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1158-6001 | Amphenol SV Microwave | 66 | SF1158-6001-ND | £113.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.70000 | £77.70 |
| 10 | £66.05100 | £660.51 |
| 25 | £61.91880 | £1,547.97 |
| 50 | £58.96720 | £2,948.36 |
| 100 | £56.15680 | £5,615.68 |
| Unit Price without VAT: | £77.70000 |
|---|---|
| Unit Price with VAT: | £93.24000 |

