3401.17.A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Fairview Microwave
In Stock: 3
Unit Price: £47.05000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £36.43000
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3401.17.A

DigiKey Part Number
3628-3401.17.A-ND
Manufacturer
Manufacturer Product Number
3401.17.A
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
1 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£248.05000£248.05
10£210.88200£2,108.82
25£197.69920£4,942.48
Manufacturers Standard Package
Unit Price without VAT:£248.05000
Unit Price with VAT:£297.66000