
34_MCX-N-50-1/133_UE | |
|---|---|
DigiKey Part Number | 3628-34_MCX-N-50-1/133_UE-ND |
Manufacturer | |
Manufacturer Product Number | 34_MCX-N-50-1/133_UE |
Description | COAX ADAPT N TO MCX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_MCX-N-50-1/133_UE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MCX Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.93000 | £102.93 |
| Unit Price without VAT: | £102.93000 |
|---|---|
| Unit Price with VAT: | £123.51600 |

