
33_UHF-BNC-0-1/032_-E | |
|---|---|
DigiKey Part Number | 3628-33_UHF-BNC-0-1/032_-E-ND |
Manufacturer | |
Manufacturer Product Number | 33_UHF-BNC-0-1/032_-E |
Description | COAX ADAPT BNC TO UHF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Plug, Male Pin To BNC Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 33_UHF-BNC-0-1/032_-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | UHF Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 200 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Bronze | |
Dielectric Material | Polypropylene (PP) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.32000 | £62.32 |
| Unit Price without VAT: | £62.32000 |
|---|---|
| Unit Price with VAT: | £74.78400 |

