
33_SMC-N-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-33_SMC-N-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SMC-N-50-1/1--_NE |
Description | COAX ADAPT N TO SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_SMC-N-50-1/1--_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £158.89000 | £158.89 |
| Unit Price without VAT: | £158.89000 |
|---|---|
| Unit Price with VAT: | £190.66800 |

